- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3220-26-0300-00-TR
Description
+
IDC Box Header - 0.050" (1.27mm) - 26Pos - Low Profile - SMT - Nylon 9T - Gold Flash - Tape&Reel
Search Keywords: 322026030000TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3220-26-0300-00-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,799
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$1.66
250
$1.46
500
$1.32
875
$1.16
1,750
$1.12
2,625
$1.10
3,500 +
$1.04
Click for Quote
Log in
to unlock special pricing
Alternative Packaging